Technical Document
Specifications
Brand
Analog DevicesPower Supply Type
Dual, Single
Typical Single Supply Voltage
5 V
Typical Dual Supply Voltage
±5 → ±15V
Number of Channels per Chip
1
Typical Slew Rate
500V/µs
Output Type
Rail to Rail
Typical Gain Bandwidth Product
130MHz
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
4mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
Analog DevicesPower Supply Type
Dual, Single
Typical Single Supply Voltage
5 V
Typical Dual Supply Voltage
±5 → ±15V
Number of Channels per Chip
1
Typical Slew Rate
500V/µs
Output Type
Rail to Rail
Typical Gain Bandwidth Product
130MHz
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
4mm