STUDENT PROJECT FUND

Propel Your Engineering Dreams! Join the Student Project Fund – Now Open in Malta! Innovate with RS Products and Shape a Sustainable Future. Apply Today!

Click here to Apply

Ansmann Future 2C+ LED Torch Black 125 lm

RS Stock No.: 437-786Brand: AnsmannManufacturers Part No.: 5816023
brand-logo
View all in Torches

Technical Document

Specifications

Brand

Ansmann

Torch Style

Straight

Rechargeable

No

Lamp Type

LED

Luminosity

125 lm

Case Material

Aluminium

Batteries

C

Hazardous Area

No

Model

Future 2C+

Range

500 m

Beam Type

Spot to Flood

Colour

Black

Head Diameter

40mm

Weight with Batteries

340g

Country of Origin

China

You may be interested in
Ansmann LED Torch Black 320 lm, 234 mm
€ 58.55Each (Exc. VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Ansmann Future 2C+ LED Torch Black 125 lm

P.O.A.

Ansmann Future 2C+ LED Torch Black 125 lm
Stock information temporarily unavailable.
You may be interested in
Ansmann LED Torch Black 320 lm, 234 mm
€ 58.55Each (Exc. VAT)

Technical Document

Specifications

Brand

Ansmann

Torch Style

Straight

Rechargeable

No

Lamp Type

LED

Luminosity

125 lm

Case Material

Aluminium

Batteries

C

Hazardous Area

No

Model

Future 2C+

Range

500 m

Beam Type

Spot to Flood

Colour

Black

Head Diameter

40mm

Weight with Batteries

340g

Country of Origin

China

You may be interested in
Ansmann LED Torch Black 320 lm, 234 mm
€ 58.55Each (Exc. VAT)