Arcolectric Amber Indicator, 28V, 16mm Mounting Hole Size

RS Stock No.: 339-3743Brand: ArcolectricManufacturers Part No.: 073161L428
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Voltage Rating

28V

Light Output Colour

Amber

Mounting Hole Size

16mm

Lamp Type

LED

Bezel Style

Prominent

Bezel Colour

Chrome

Length

45mm

Country of Origin

Netherlands

Stock information temporarily unavailable.

P.O.A.

Arcolectric Amber Indicator, 28V, 16mm Mounting Hole Size

P.O.A.

Arcolectric Amber Indicator, 28V, 16mm Mounting Hole Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Voltage Rating

28V

Light Output Colour

Amber

Mounting Hole Size

16mm

Lamp Type

LED

Bezel Style

Prominent

Bezel Colour

Chrome

Length

45mm

Country of Origin

Netherlands