KYOCERA AVX Thermistor, 47kΩ Resistance, NTC Type, 0805 (2012M), 2 x 1.25 x 1.3mm

RS Stock No.: 167-6852Brand: AVXManufacturers Part No.: NB12N00473JBB
brand-logo
View all in Thermistor ICs

Technical Document

Specifications

Brand

AVX

Series

NB12

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.6%/°C

Thermal Time Constant

5s

Resistance @ 25 °C

47kΩ

Tolerance

±5%

Application

Protection

Package/Case

0805 (2012M)

Accuracy

±3%

Length

2mm

Depth

1.25mm

Height

1.3mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Dimensions

2 x 1.25 x 1.3mm

Country of Origin

France

Product details

0805,1206 NB12 - NB20 Series

High quality chip thermistors
Nickel barrier metallization giving outstanding solderability qualities
Applications include temperature compensation and temperature control of printed circuits

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX Thermistor, 47kΩ Resistance, NTC Type, 0805 (2012M), 2 x 1.25 x 1.3mm

P.O.A.

KYOCERA AVX Thermistor, 47kΩ Resistance, NTC Type, 0805 (2012M), 2 x 1.25 x 1.3mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

AVX

Series

NB12

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.6%/°C

Thermal Time Constant

5s

Resistance @ 25 °C

47kΩ

Tolerance

±5%

Application

Protection

Package/Case

0805 (2012M)

Accuracy

±3%

Length

2mm

Depth

1.25mm

Height

1.3mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Dimensions

2 x 1.25 x 1.3mm

Country of Origin

France

Product details

0805,1206 NB12 - NB20 Series

High quality chip thermistors
Nickel barrier metallization giving outstanding solderability qualities
Applications include temperature compensation and temperature control of printed circuits