KYOCERA AVX 1μF Electrolytic Electrolytic Capacitor 10V dc, TAC Series

RS Stock No.: 144-2488Brand: KYOCERA AVXManufacturers Part No.: TACL105M010XTA
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Technology

Electrolytic

Capacitance

1µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

0603 (1608M)

Equivalent Series Resistance

7.5Ω

Lead Pitch

0.55mm

Tolerance

±20%

Length

1.6mm

Depth

0.85mm

Height

0.85mm

Dimensions

1.6 x 0.85 x 0.85mm

Series

TAC

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+20%

Surge Voltage

13 V @ ≤+85°C

Dielectric Material Family

Tantalum

Terminal Type

SMT

Tolerance Minus

-20%

PRICED TO CLEAR

Yes

Polarised

Polar

Leakage Current

0.5 μA

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 1μF Electrolytic Electrolytic Capacitor 10V dc, TAC Series

P.O.A.

KYOCERA AVX 1μF Electrolytic Electrolytic Capacitor 10V dc, TAC Series
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Technology

Electrolytic

Capacitance

1µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

0603 (1608M)

Equivalent Series Resistance

7.5Ω

Lead Pitch

0.55mm

Tolerance

±20%

Length

1.6mm

Depth

0.85mm

Height

0.85mm

Dimensions

1.6 x 0.85 x 0.85mm

Series

TAC

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+20%

Surge Voltage

13 V @ ≤+85°C

Dielectric Material Family

Tantalum

Terminal Type

SMT

Tolerance Minus

-20%

PRICED TO CLEAR

Yes

Polarised

Polar

Leakage Current

0.5 μA

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more