KYOCERA AVX 1μF Electrolytic Tantalum Capacitor 10V dc, TPS Series

RS Stock No.: 173-2775Brand: KYOCERA AVXManufacturers Part No.: TPSR105K010R9000
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Technology

Electrolytic

Capacitance

1µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

0805 (2012M)

Equivalent Series Resistance

Lead Pitch

0.85mm

Length

2.05mm

Height

1.2mm

Dimensions

2.05 x 1.3 x 1.2mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Surge Voltage

13 V dc @ +85 °C, 8 V dc @ +125 °C

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

4%

Polarised

Polar

Leakage Current

0.5 μA

Product details

AVX TPS Series of Tantalum Capacitors

The TPS series from AVX offers a wide range of low ESR solid electrolyte capacitors. These robust capacitors have a CV range 0.15-1500μF / 2.5-50V and are available in 14 different case sizes. AVX’s TPS Mn02 capacitors are an excellent choice for power supply applications as well as medium power DC/DC converters.

Features & Benefits

Low ESR series of solid electrolyte capacitors
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes

Applications

Power supply applications
Medium power DC/DC converters

Axial 125°C (Tantalum)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 1μF Electrolytic Tantalum Capacitor 10V dc, TPS Series

P.O.A.

KYOCERA AVX 1μF Electrolytic Tantalum Capacitor 10V dc, TPS Series
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Technology

Electrolytic

Capacitance

1µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

0805 (2012M)

Equivalent Series Resistance

Lead Pitch

0.85mm

Length

2.05mm

Height

1.2mm

Dimensions

2.05 x 1.3 x 1.2mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Surge Voltage

13 V dc @ +85 °C, 8 V dc @ +125 °C

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

4%

Polarised

Polar

Leakage Current

0.5 μA

Product details

AVX TPS Series of Tantalum Capacitors

The TPS series from AVX offers a wide range of low ESR solid electrolyte capacitors. These robust capacitors have a CV range 0.15-1500μF / 2.5-50V and are available in 14 different case sizes. AVX’s TPS Mn02 capacitors are an excellent choice for power supply applications as well as medium power DC/DC converters.

Features & Benefits

Low ESR series of solid electrolyte capacitors
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes

Applications

Power supply applications
Medium power DC/DC converters

Axial 125°C (Tantalum)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more