Technical Document
Specifications
Brand
AVXVaristor Voltage
18.5V
Maximum AC Voltage Rating
10V
Maximum DC Voltage Rating
14V
Clamping Voltage
32V
Clamping Current
1A
Energy
0.05J
Material
Ceramic
Series
VC
Maximum Surge Current
20A
Capacitance
100pF
Length
1mm
Depth
0.5mm
Package/Case
0402 (1005M)
Dimensions
1 x 0.5 x 0.6mm
Product details
SMT Transient Suppressors - TransGuard®
Multilayer ZnO ceramic suppressors
Copper Clad Steel, Solder Coated Lead Finish
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10000
P.O.A.
10000
Technical Document
Specifications
Brand
AVXVaristor Voltage
18.5V
Maximum AC Voltage Rating
10V
Maximum DC Voltage Rating
14V
Clamping Voltage
32V
Clamping Current
1A
Energy
0.05J
Material
Ceramic
Series
VC
Maximum Surge Current
20A
Capacitance
100pF
Length
1mm
Depth
0.5mm
Package/Case
0402 (1005M)
Dimensions
1 x 0.5 x 0.6mm
Product details
SMT Transient Suppressors - TransGuard®
Multilayer ZnO ceramic suppressors
Copper Clad Steel, Solder Coated Lead Finish