Technical Document
Specifications
Brand
BannerSensor Style
Block
Detection Type
Diffuse
Detection Range
Maximum of 800 mm
Output Type
NPN
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
18 mA
Response Time
800 μs
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Housing Material
ABS
Series
Q20
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BannerSensor Style
Block
Detection Type
Diffuse
Detection Range
Maximum of 800 mm
Output Type
NPN
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
18 mA
Response Time
800 μs
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Housing Material
ABS
Series
Q20
Country of Origin
United States
