E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Banner Retroreflective Photoelectric Sensor, Barrel Sensor, 50 → 2000 mm Detection Range

RS Stock No.: 265-9193Brand: BannerManufacturers Part No.: T18SN6LP
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Banner

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

50 → 2000 mm

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

150 mA

Minimum Operating Temperature

-40°C

Housing Material

PBT, Plastic

Maximum Operating Temperature

+70°C

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Banner Retroreflective Photoelectric Sensor, Barrel Sensor, 50 → 2000 mm Detection Range

P.O.A.

Banner Retroreflective Photoelectric Sensor, Barrel Sensor, 50 → 2000 mm Detection Range
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Banner

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

50 → 2000 mm

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

150 mA

Minimum Operating Temperature

-40°C

Housing Material

PBT, Plastic

Maximum Operating Temperature

+70°C

Country of Origin

United States