Bartec Agile X Windows Embedded 8.1 8GB Tablet

RS Stock No.: 907-5716Brand: BartecManufacturers Part No.: B7-A234-4031/11110000
brand-logo
View all in Home

Technical Document

Specifications

Brand

Bartec

Model

Agile X

Operating System

Windows Embedded 8.1

Screen Size

10in

Built-In Camera

Yes

Width

271.8mm

Depth

19mm

Length

197.2mm

Display Resolution

1920 x 1200pixels

Dimensions

197.2 x 271.8 x 19mm

Weight

1.5kg

Product details

BARTEC Agile X 10.1in. Industrial Tablet PC

The Bartec Agile X is an extremely slim-line, rugged and highly flexible industrial tablet PC for rough environments.

Agile X Industrial Tablet PC has many international certifications and can be used throughout the world.
It is licensed for ATEX and IECEx Zone 2/22 and to UL Class I Division 2.

A broad range of functions, the Bartec Agile X is perfect for service technicians, operating staff, engineers and project managers in the field and in industry

Highly flexible industrial tablet PC for rough environments
Brilliant, high-resolution, bonded 10.1in. touch LED display, also sunlight readable
Powerful Quad-Core processor for high working speed and long battery life
Rugged design to military specification MIL-STD-810G
Integrated Bluetooth 4.0, WLAN and optional LTE radio module
Simple integration into your corporate environment using Windows Embedded 8.1 Industry Pro.
Data capture with barcode and RFID scanner
Freely configurable expansion interface for customer specific applications
Extensive accessories

AREAS OF USE:

Oil and gas industry
Services for gas and oil fields
Petrochemical industry

RS 907-5719 Bartec Agile X ATEX, IECEx, Hazardous Area 10.1in Windows Tablet PC with Barcode Imager

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bartec Agile X Windows Embedded 8.1 8GB Tablet

P.O.A.

Bartec Agile X Windows Embedded 8.1 8GB Tablet
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bartec

Model

Agile X

Operating System

Windows Embedded 8.1

Screen Size

10in

Built-In Camera

Yes

Width

271.8mm

Depth

19mm

Length

197.2mm

Display Resolution

1920 x 1200pixels

Dimensions

197.2 x 271.8 x 19mm

Weight

1.5kg

Product details

BARTEC Agile X 10.1in. Industrial Tablet PC

The Bartec Agile X is an extremely slim-line, rugged and highly flexible industrial tablet PC for rough environments.

Agile X Industrial Tablet PC has many international certifications and can be used throughout the world.
It is licensed for ATEX and IECEx Zone 2/22 and to UL Class I Division 2.

A broad range of functions, the Bartec Agile X is perfect for service technicians, operating staff, engineers and project managers in the field and in industry

Highly flexible industrial tablet PC for rough environments
Brilliant, high-resolution, bonded 10.1in. touch LED display, also sunlight readable
Powerful Quad-Core processor for high working speed and long battery life
Rugged design to military specification MIL-STD-810G
Integrated Bluetooth 4.0, WLAN and optional LTE radio module
Simple integration into your corporate environment using Windows Embedded 8.1 Industry Pro.
Data capture with barcode and RFID scanner
Freely configurable expansion interface for customer specific applications
Extensive accessories

AREAS OF USE:

Oil and gas industry
Services for gas and oil fields
Petrochemical industry

RS 907-5719 Bartec Agile X ATEX, IECEx, Hazardous Area 10.1in Windows Tablet PC with Barcode Imager