E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bosch Rexroth Oil Control Hydraulic Modular Power Unit, R932008139

RS Stock No.: 704-0456Brand: Bosch Rexroth Oil ControlManufacturers Part No.: R932008139
brand-logo
View all in Fixed Hydraulic Cylinders

Technical Document

Specifications

Single/Double Acting

Double

Manufacturer Series

K

Maximum Operating Pressure

230 bar

Product details

DC Modular Power Units

A range of DC standard power units for a number of remote or mobile applications that have a 12 or 24 Vdc supply. Either single acting or double acting actuators can be operated depending on the type of unit. The single acting versions are fitted with a pressure compensated flow control in order to set a constant lowering speed independent of temperature fluctuation.,Typical applications include taillifts, tipper trucks, agricultural equipment, barriers and remote application where mains electricity is not available.

1.6 or 2.0 kW motors
Fitted with thermal protection and starter relays allowing 2 minute run time every 10 minutes
Fitted with plastic motor dust and dirt protector
12 or 24 Volt versions
5.5 or 7.0 litre reservoirs
Operation of single or double acting actuators
Relief valve fitted to set automatic relief at required pressure

Hydraulic Power Units

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bosch Rexroth Oil Control Hydraulic Modular Power Unit, R932008139

P.O.A.

Bosch Rexroth Oil Control Hydraulic Modular Power Unit, R932008139
Stock information temporarily unavailable.

Technical Document

Specifications

Single/Double Acting

Double

Manufacturer Series

K

Maximum Operating Pressure

230 bar

Product details

DC Modular Power Units

A range of DC standard power units for a number of remote or mobile applications that have a 12 or 24 Vdc supply. Either single acting or double acting actuators can be operated depending on the type of unit. The single acting versions are fitted with a pressure compensated flow control in order to set a constant lowering speed independent of temperature fluctuation.,Typical applications include taillifts, tipper trucks, agricultural equipment, barriers and remote application where mains electricity is not available.

1.6 or 2.0 kW motors
Fitted with thermal protection and starter relays allowing 2 minute run time every 10 minutes
Fitted with plastic motor dust and dirt protector
12 or 24 Volt versions
5.5 or 7.0 litre reservoirs
Operation of single or double acting actuators
Relief valve fitted to set automatic relief at required pressure

Hydraulic Power Units