Technical Document
Specifications
Number of Positions
3
Number of Ports
4-way
CETOP Mounting
CETOP 2
Power Supply Voltage
24V dc
Manufacturer Series
R9
Spool Type
J
Maximum Flow Rate
25L/min
Maximum Operating Pressure
310 bar
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
Country of Origin
Italy
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Number of Positions
3
Number of Ports
4-way
CETOP Mounting
CETOP 2
Power Supply Voltage
24V dc
Manufacturer Series
R9
Spool Type
J
Maximum Flow Rate
25L/min
Maximum Operating Pressure
310 bar
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
Country of Origin
Italy