Technical Document
Specifications
Brand
Bosch RexrothManufacturer Series
ABSKG
Maximum Operating Pressure
185 bar
Weight
57kg
Country of Origin
Germany
Product details
40 Litre Modular Standard Power Unit
A modular hydraulic power unit designed to integrate with systems requiring hydraulic power including tube and pipe-bending machinery, presses, metal cutting and forming equipment and all general industrial applications.
Robust, 40 litre aluminium reservoirCompact, modular design, incorporating Rexroth componentsConnection threads to ISO 1179 (DIN 3852-2 form X) or pipe connections to ISO 8434 part 13kW dual electric motor, will operate at either of the following voltages: 230/400V at 50Hz; 460V at 60Hz, or 400/690V at 50Hz; 460V at 60Hz to IEC38Motor protection IP55All structural steel parts are primered with zinc dust paint and have a second coat of epoxy RAL 5010Maintenance friendlySuitable for a multitude of applicationsSuitable for use with Castrol Hyspin, a mineral oil based hydraulic fluid, RS Stock Nos. 463-3626 and 463-3610Comes fitted with a return filter, further filters can be ordered separately, RS Stock No. 624-1960
Hydraulic Power Units
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Bosch RexrothManufacturer Series
ABSKG
Maximum Operating Pressure
185 bar
Weight
57kg
Country of Origin
Germany
Product details
40 Litre Modular Standard Power Unit
A modular hydraulic power unit designed to integrate with systems requiring hydraulic power including tube and pipe-bending machinery, presses, metal cutting and forming equipment and all general industrial applications.
Robust, 40 litre aluminium reservoirCompact, modular design, incorporating Rexroth componentsConnection threads to ISO 1179 (DIN 3852-2 form X) or pipe connections to ISO 8434 part 13kW dual electric motor, will operate at either of the following voltages: 230/400V at 50Hz; 460V at 60Hz, or 400/690V at 50Hz; 460V at 60Hz to IEC38Motor protection IP55All structural steel parts are primered with zinc dust paint and have a second coat of epoxy RAL 5010Maintenance friendlySuitable for a multitude of applicationsSuitable for use with Castrol Hyspin, a mineral oil based hydraulic fluid, RS Stock Nos. 463-3626 and 463-3610Comes fitted with a return filter, further filters can be ordered separately, RS Stock No. 624-1960
