Technical Document
Specifications
Brand
BournsShaft Size
3.17mm
Knob Diameter
22.2mm
Knob Height
21.3mm
Body Colour
Chrome
Indicator Colour
Black
Knob Type
Dial
Country of Origin
China
Product details
H22 Series 15 Turn Dial
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Bourns 22.2mm Chrome Potentiometer Knob for 3.17mm Shaft, H-22-3A
10
P.O.A.
Bourns 22.2mm Chrome Potentiometer Knob for 3.17mm Shaft, H-22-3A
Stock information temporarily unavailable.
10
Technical Document
Specifications
Brand
BournsShaft Size
3.17mm
Knob Diameter
22.2mm
Knob Height
21.3mm
Body Colour
Chrome
Indicator Colour
Black
Knob Type
Dial
Country of Origin
China
Product details