Bourns, SRR4528A, SMD Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1.8 μH ±30% 4.2A Idc

RS Stock No.: 176-5909Brand: BournsManufacturers Part No.: SRR4528A-1R8Y
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Bourns

Inductance

1.8 μH

Maximum dc Current

4.2A

Package/Case

SMD

Length

5mm

Depth

5mm

Automotive Standard

AEC-Q200

Height

2.8mm

Dimensions

5 x 5 x 2.8mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

20mΩ

Series

SRR4528A

Core Material

Ferrite

Maximum Self Resonant Frequency

78MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bourns, SRR4528A, SMD Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1.8 μH ±30% 4.2A Idc

P.O.A.

Bourns, SRR4528A, SMD Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1.8 μH ±30% 4.2A Idc
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Inductance

1.8 μH

Maximum dc Current

4.2A

Package/Case

SMD

Length

5mm

Depth

5mm

Automotive Standard

AEC-Q200

Height

2.8mm

Dimensions

5 x 5 x 2.8mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

20mΩ

Series

SRR4528A

Core Material

Ferrite

Maximum Self Resonant Frequency

78MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more