E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Burkert Angle Seat type Pneumatic Operated Process Valve, G 1/2in, 16 bar

RS Stock No.: 803-118Brand: BurkertManufacturers Part No.: 001130
brand-logo
View all in Pneumatic Actuated Valves

Technical Document

Specifications

Brand

Burkert

Thread Size

1/2in

Valve Type

Angle Seat

Default Valve Position

NC

Return Type

Spring

Thread Standard

G

Maximum Working Pressure

16 bar

Country of Origin

Germany

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Burkert Angle Seat type Pneumatic Operated Process Valve, G 1/2in, 16 bar

P.O.A.

Burkert Angle Seat type Pneumatic Operated Process Valve, G 1/2in, 16 bar
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Burkert

Thread Size

1/2in

Valve Type

Angle Seat

Default Valve Position

NC

Return Type

Spring

Thread Standard

G

Maximum Working Pressure

16 bar

Country of Origin

Germany

You may be interested in