STUDENT PROJECT FUND

Propel Your Engineering Dreams! Join the Student Project Fund – Now Open in Malta! Innovate with RS Products and Shape a Sustainable Future. Apply Today!

Click here to Apply

BWH Koffer Waterproof Plastic Outdoor Case, 455 x 365 x 185mm

RS Stock No.: 666-0169Brand: BWH KofferManufacturers Part No.: 1.4618
brand-logo
View all in Transit Cases

Technical Document

Specifications

Material

ABS

Internal Height

420 mm

Internal Width

300 mm

Internal Depth

170mm

Internal Dimensions

420 x 300 x 170mm

External Height

455 mm

External Width

365 mm

External Depth

185mm

External Dimensions

455 x 365 x 185mm

Watertight or Waterproof

Yes

Colour

Black, Orange

Material Type

Plastic

Dividers

Yes

Lockable

Yes

Weight

3kg

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

BWH Koffer Waterproof Plastic Outdoor Case, 455 x 365 x 185mm

P.O.A.

BWH Koffer Waterproof Plastic Outdoor Case, 455 x 365 x 185mm
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Material

ABS

Internal Height

420 mm

Internal Width

300 mm

Internal Depth

170mm

Internal Dimensions

420 x 300 x 170mm

External Height

455 mm

External Width

365 mm

External Depth

185mm

External Dimensions

455 x 365 x 185mm

Watertight or Waterproof

Yes

Colour

Black, Orange

Material Type

Plastic

Dividers

Yes

Lockable

Yes

Weight

3kg

You may be interested in