Cooper Bussmann 8A T Cartridge Fuse, 14 x 51mm

RS Stock No.: 849-4784Brand: Cooper BussmannManufacturers Part No.: F15BR250V8AS
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

8A

Fuse Size

14 x 51mm

Fuse Speed

T

Voltage Rating

250V ac

Series

F15BR

Country of Origin

Mexico

Product details

Military Standard 14 x 50mm - F15BR Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in
Eaton Legend Plate for Use with RMQ Titan Series
€ 16.851 Bag of 10 (Exc. VAT)

P.O.A.

Each (In a Pack of 10) (Exc. VAT)

Cooper Bussmann 8A T Cartridge Fuse, 14 x 51mm

P.O.A.

Each (In a Pack of 10) (Exc. VAT)

Cooper Bussmann 8A T Cartridge Fuse, 14 x 51mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Eaton Legend Plate for Use with RMQ Titan Series
€ 16.851 Bag of 10 (Exc. VAT)

Technical Document

Specifications

Current Rating

8A

Fuse Size

14 x 51mm

Fuse Speed

T

Voltage Rating

250V ac

Series

F15BR

Country of Origin

Mexico

Product details

Military Standard 14 x 50mm - F15BR Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in
Eaton Legend Plate for Use with RMQ Titan Series
€ 16.851 Bag of 10 (Exc. VAT)