Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
6A
Fuse Size
14 x 51mm
Voltage Rating
500V ac
Series
F61C
Country of Origin
Mexico
Product details
Military Standard 14 x 50mm - F61C Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
6A
Fuse Size
14 x 51mm
Voltage Rating
500V ac
Series
F61C
Country of Origin
Mexico
Product details
Military Standard 14 x 50mm - F61C Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available