Technical Document
Specifications
Brand
CrouzetSupply Voltage
24 V dc, 24 → 240V ac
Mounting Type
DIN Rail
Time Range
1 → 10 min, 1 → 10 s, 1 → 100h
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Voltage
24 V dc, 240V ac
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
22.5mm
Minimum Voltage
24V ac
Depth
95mm
Length
78mm
Maximum Operating Temperature
+60°C
Contact Material
Silver Nickel
Minimum Operating Temperature
-20°C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CrouzetSupply Voltage
24 V dc, 24 → 240V ac
Mounting Type
DIN Rail
Time Range
1 → 10 min, 1 → 10 s, 1 → 100h
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Voltage
24 V dc, 240V ac
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
22.5mm
Minimum Voltage
24V ac
Depth
95mm
Length
78mm
Maximum Operating Temperature
+60°C
Contact Material
Silver Nickel
Minimum Operating Temperature
-20°C