Technical Document
Specifications
Brand
CTSStandard Frequency
12MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
Seam Weld, SMD
Pin Count
4
Length
3.2mm
Width_SC_PC
2.5mm
Height
0.75mm
Dimensions
3.2 x 2.5 x 0.75mm
Frequency Tolerance
±30ppm
Frequency Stability
±50ppm
Series Resistance
120Ω
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3000
P.O.A.
3000
Technical Document
Specifications
Brand
CTSStandard Frequency
12MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
Seam Weld, SMD
Pin Count
4
Length
3.2mm
Width_SC_PC
2.5mm
Height
0.75mm
Dimensions
3.2 x 2.5 x 0.75mm
Frequency Tolerance
±30ppm
Frequency Stability
±50ppm
Series Resistance
120Ω
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China