Cypress Semiconductor CYPD3175-24LQXQ, USB Controller, 1Mbps, 2.7 to 5.5 V, 24-Pin QFN

RS Stock No.: 176-8966Brand: Cypress SemiconductorManufacturers Part No.: CYPD3175-24LQXQ
brand-logo
View all in USB Interface ICs

Technical Document

Specifications

Number of Transceivers

1

Data Rate

1Mbps

IC Type

Controller IC

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

2.7 to 5.5 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

24

Dimensions

4 x 4 x 0.55mm

Height

0.55mm

Length

4mm

Maximum Operating Temperature

+105 °C

Width

4mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Cypress Semiconductor CYPD3175-24LQXQ, USB Controller, 1Mbps, 2.7 to 5.5 V, 24-Pin QFN

P.O.A.

Cypress Semiconductor CYPD3175-24LQXQ, USB Controller, 1Mbps, 2.7 to 5.5 V, 24-Pin QFN
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Transceivers

1

Data Rate

1Mbps

IC Type

Controller IC

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

2.7 to 5.5 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

24

Dimensions

4 x 4 x 0.55mm

Height

0.55mm

Length

4mm

Maximum Operating Temperature

+105 °C

Width

4mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more