DataBay 8 Port HDMI Splitter 1080p

RS Stock No.: 712-5721Brand: DataBayManufacturers Part No.: SP-H00108-0B

Technical Document

Specifications

Brand

DataBay

Device Type

Splitter

Video Connection Type

HDMI

Number Of Ports

8

Maximum Resolution

1080p

Dimensions

336 x 122 x 32mm

Depth

122mm

Height

32mm

Width

336mm

Country of Origin

Taiwan, Province Of China

Product details

DataBay HDMI Splitter

The HDMI Splitter Series provides the perfect solution to broadcast your HDMI sources to 2/4/8 HDMI Sinks. With HDCP support, your protected HDMI sources such as PS3, HD DVD players, camcorders, or set-top boxes can be simultaneously connected to HDMI splitter and easily multiply your high defi nition source

HDMI 1.3 compliant
Fully HDCP 1.1 compliant
Compatible to all HDMI equipped devices, HDCP-enable HDTV devices
The cable length from input device to this switch box plus this switch box to output device is maximum 30 meters
Support high resolution input

You may be interested in

Stock information temporarily unavailable.

P.O.A.

DataBay 8 Port HDMI Splitter 1080p

P.O.A.

DataBay 8 Port HDMI Splitter 1080p

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

DataBay

Device Type

Splitter

Video Connection Type

HDMI

Number Of Ports

8

Maximum Resolution

1080p

Dimensions

336 x 122 x 32mm

Depth

122mm

Height

32mm

Width

336mm

Country of Origin

Taiwan, Province Of China

Product details

DataBay HDMI Splitter

The HDMI Splitter Series provides the perfect solution to broadcast your HDMI sources to 2/4/8 HDMI Sinks. With HDCP support, your protected HDMI sources such as PS3, HD DVD players, camcorders, or set-top boxes can be simultaneously connected to HDMI splitter and easily multiply your high defi nition source

HDMI 1.3 compliant
Fully HDCP 1.1 compliant
Compatible to all HDMI equipped devices, HDCP-enable HDTV devices
The cable length from input device to this switch box plus this switch box to output device is maximum 30 meters
Support high resolution input

You may be interested in