Technical Document
Specifications
Brand
DeltronBody Material
Die Cast Aluminium
External Length
160 mm
External Height
90 mm
External Width
160 mm
External Dimensions
160 x 160 x 90mm
IP Rating
IP66, IP67, IP68
Colour
Silver
Lid Colour
Silver
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Deltron Silver Die Cast Aluminium Enclosure, IP66, IP67, IP68, Silver Lid, 160 x 160 x 90mm
1
P.O.A.
Deltron Silver Die Cast Aluminium Enclosure, IP66, IP67, IP68, Silver Lid, 160 x 160 x 90mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
DeltronBody Material
Die Cast Aluminium
External Length
160 mm
External Height
90 mm
External Width
160 mm
External Dimensions
160 x 160 x 90mm
IP Rating
IP66, IP67, IP68
Colour
Silver
Lid Colour
Silver
Country of Origin
China