Technical Document
Specifications
Brand
DiodesZetexLogic Function
Inverter
Input Type
Schmitt Trigger
Output Type
Push-Pull
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
190 ns @ 50 pF
Maximum High Level Output Current
-4mA
Maximum Low Level Output Current
5.2mA
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Logic Family
HC
Dimensions
5.1 x 4.5 x 1.05mm
Height
1.05mm
Maximum Operating Supply Voltage
6 V
Width
4.5mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
5.1mm
Country of Origin
China
Product details
74HC Family, DiodesZetex
The 74HC family by DiodesZetex is made up of high-speed logic devices that use CMOS circuitry. It is a series of general purpose logics ICs with low power consumption. A variety of types are available including standard logic gates, hex inverters, buffers, decoders & demultiplexers, Schmitt trigger inverters, counters & shift registers.
Supply Voltage Range: 2 V to 6 V
Sinks or Sources 4 mA at VCC: 4.5 V
CMOS Low Power Consumption
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)
74HC Family
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2500
P.O.A.
2500
Technical Document
Specifications
Brand
DiodesZetexLogic Function
Inverter
Input Type
Schmitt Trigger
Output Type
Push-Pull
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
190 ns @ 50 pF
Maximum High Level Output Current
-4mA
Maximum Low Level Output Current
5.2mA
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Logic Family
HC
Dimensions
5.1 x 4.5 x 1.05mm
Height
1.05mm
Maximum Operating Supply Voltage
6 V
Width
4.5mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
5.1mm
Country of Origin
China
Product details
74HC Family, DiodesZetex
The 74HC family by DiodesZetex is made up of high-speed logic devices that use CMOS circuitry. It is a series of general purpose logics ICs with low power consumption. A variety of types are available including standard logic gates, hex inverters, buffers, decoders & demultiplexers, Schmitt trigger inverters, counters & shift registers.
Supply Voltage Range: 2 V to 6 V
Sinks or Sources 4 mA at VCC: 4.5 V
CMOS Low Power Consumption
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)