Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Single
Nominal Zener Voltage
36V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
350 mW
Package Type
SOD-523
Zener Type
Precision
Zener Voltage Tolerance
±2%
Pin Count
2
Test Current
2mA
Maximum Zener Impedance
350Ω
Maximum Reverse Leakage Current
50nA
Dimensions
1.3 x 0.9 x 0.65mm
Minimum Operating Temperature
-65 °C
Forward Voltage
1.1V
Forward Current
200mA
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
42.4mV/°C
Product details
Zener Diodes 350mW, BZT585B Series, Diodes Inc
Surface Mount Precision Zener Diodes
±2% Tolerance
Flat Lead Low Profile Package
Zener Diodes, Diodes Inc
Stock information temporarily unavailable.
Please check again later.
P.O.A.
Production pack (Reel)
100
P.O.A.
Production pack (Reel)
100
Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Single
Nominal Zener Voltage
36V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
350 mW
Package Type
SOD-523
Zener Type
Precision
Zener Voltage Tolerance
±2%
Pin Count
2
Test Current
2mA
Maximum Zener Impedance
350Ω
Maximum Reverse Leakage Current
50nA
Dimensions
1.3 x 0.9 x 0.65mm
Minimum Operating Temperature
-65 °C
Forward Voltage
1.1V
Forward Current
200mA
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
42.4mV/°C
Product details
Zener Diodes 350mW, BZT585B Series, Diodes Inc
Surface Mount Precision Zener Diodes
±2% Tolerance
Flat Lead Low Profile Package