Diodes Inc SMCJ33A-13-F, Uni-Directional TVS Diode, 1500W, 2-Pin SMC

RS Stock No.: 179-1126Brand: DiodesZetexManufacturers Part No.: SMCJ33A-13-F
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

53.3V

Minimum Breakdown Voltage

36.7V

Mounting Type

Surface Mount

Package Type

SMC

Maximum Reverse Stand-off Voltage

33V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

28.1A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

7.11 x 6.22 x 2.3mm

Maximum Operating Temperature

+150 °C

Length

7.11mm

Height

2.3mm

Width

6.22mm

Test Current

1mA

Maximum Reverse Leakage Current

5µA

Product details

Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Diodes Inc

Transient Voltage Suppressors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Diodes Inc SMCJ33A-13-F, Uni-Directional TVS Diode, 1500W, 2-Pin SMC

P.O.A.

Diodes Inc SMCJ33A-13-F, Uni-Directional TVS Diode, 1500W, 2-Pin SMC
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

53.3V

Minimum Breakdown Voltage

36.7V

Mounting Type

Surface Mount

Package Type

SMC

Maximum Reverse Stand-off Voltage

33V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

28.1A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

7.11 x 6.22 x 2.3mm

Maximum Operating Temperature

+150 °C

Length

7.11mm

Height

2.3mm

Width

6.22mm

Test Current

1mA

Maximum Reverse Leakage Current

5µA

Product details

Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Diodes Inc

Transient Voltage Suppressors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more