Diodes Inc Fixed Shunt Voltage Reference 2.5V ±0.5 % 3-Pin SOT-23, ZR404005F25TA

RS Stock No.: 170-8995Brand: DiodesZetexManufacturers Part No.: ZR404005F25TA
brand-logo
View all in Voltage References

Technical Document

Specifications

Nominal Voltage

2.5V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.5 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

15mA

Maximum Input Voltage

2.5 V

Maximum Output Voltage

2.5 V

Pin Count

3

Dimensions

3.04 x 1.4 x 1.02mm

Height

1.02mm

Width

1.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

3.04mm

Country of Origin

China

Product details

2.5V Voltage Reference, Diodes Inc

Voltage References, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Diodes Inc Fixed Shunt Voltage Reference 2.5V ±0.5 % 3-Pin SOT-23, ZR404005F25TA

P.O.A.

Diodes Inc Fixed Shunt Voltage Reference 2.5V ±0.5 % 3-Pin SOT-23, ZR404005F25TA
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Voltage

2.5V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.5 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

15mA

Maximum Input Voltage

2.5 V

Maximum Output Voltage

2.5 V

Pin Count

3

Dimensions

3.04 x 1.4 x 1.02mm

Height

1.02mm

Width

1.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

3.04mm

Country of Origin

China

Product details

2.5V Voltage Reference, Diodes Inc

Voltage References, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more