Technical Document
Specifications
Brand
EatonCoil Voltage
24 V
Number of Poles
3
Contact Current Rating
110 A
Power Rating
4 kW
Function
Motor Control
Normal State Configuration
NO
Country of Origin
Germany
P.O.A.
Eaton Contactor, 24 V Coil, 3-Pole, 110 A, 4 kW, NO
1
P.O.A.
Eaton Contactor, 24 V Coil, 3-Pole, 110 A, 4 kW, NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EatonCoil Voltage
24 V
Number of Poles
3
Contact Current Rating
110 A
Power Rating
4 kW
Function
Motor Control
Normal State Configuration
NO
Country of Origin
Germany