Technical Document
Specifications
Brand
EatonCoil Voltage
24 V
Number of Poles
4
Contact Current Rating
10 A
Power Rating
1.8 W
Function
Motor Control
Normal State Configuration
2 NO/2NC
Country of Origin
Germany
P.O.A.
Eaton Contactor, 24 V Coil, 4-Pole, 10 A, 1.8 W, 2 NO/2NC
1
P.O.A.
Eaton Contactor, 24 V Coil, 4-Pole, 10 A, 1.8 W, 2 NO/2NC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EatonCoil Voltage
24 V
Number of Poles
4
Contact Current Rating
10 A
Power Rating
1.8 W
Function
Motor Control
Normal State Configuration
2 NO/2NC
Country of Origin
Germany