Eaton DILM Series Contactor, 110 V Coil, 3-Pole, 7 A, 3.5 kW, 400 V

RS Stock No.: 180-9415Brand: EatonManufacturers Part No.: 191733
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Eaton

Coil Voltage

110 V

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

7 A

Power Rating

3.5 kW

Series

DILM

Function

Reversing

Number Of Auxiliary Contacts

5

Auxiliary Contact Configuration

2NO + 3NC

Terminal Type

Screw

Length

45mm

Width

117mm

Depth

68mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Maximum Operating Temperature

+60°C

Country of Origin

Romania

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Eaton DILM Series Contactor, 110 V Coil, 3-Pole, 7 A, 3.5 kW, 400 V

P.O.A.

Eaton DILM Series Contactor, 110 V Coil, 3-Pole, 7 A, 3.5 kW, 400 V
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Eaton

Coil Voltage

110 V

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

7 A

Power Rating

3.5 kW

Series

DILM

Function

Reversing

Number Of Auxiliary Contacts

5

Auxiliary Contact Configuration

2NO + 3NC

Terminal Type

Screw

Length

45mm

Width

117mm

Depth

68mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Maximum Operating Temperature

+60°C

Country of Origin

Romania