Technical Document
Specifications
Brand
EatonPower Rating
22 kW
Motor Starter Type
Star Delta
Voltage Rating
415 V ac
Phase
3
IP Rating
IP54
Additional Features
Disconnect Switch Not Included
Overall Length
319mm
Enclosure
Yes
Overall Width
260mm
Overall Depth
177.5mm
Series
48ADA
Country of Origin
India
Product details
ADS8 Enclosed Star Delta Motor Starters
IP54 metal housing with 5 x 20mm diameter knockouts. Switching capacity AC3.
Attractively styled rust protected pressed steel finished in grey polyester powder paint
Start and mushroom-headed stop pushbuttons
Substantial earth terminal
Cable entries – 20mm knockouts for M20 threaded glands
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
EatonPower Rating
22 kW
Motor Starter Type
Star Delta
Voltage Rating
415 V ac
Phase
3
IP Rating
IP54
Additional Features
Disconnect Switch Not Included
Overall Length
319mm
Enclosure
Yes
Overall Width
260mm
Overall Depth
177.5mm
Series
48ADA
Country of Origin
India
Product details
ADS8 Enclosed Star Delta Motor Starters
IP54 metal housing with 5 x 20mm diameter knockouts. Switching capacity AC3.
Attractively styled rust protected pressed steel finished in grey polyester powder paint
Start and mushroom-headed stop pushbuttons
Substantial earth terminal
Cable entries – 20mm knockouts for M20 threaded glands