Electrostar Starmix GSA 1032 EH Wet and Dry Vacuum Cleaner for Power Tools, 8m Cable, 110V ac

RS Stock No.: 138-398Brand: ElectrostarManufacturers Part No.: GSA1032EH-110V
brand-logo
View all in Vacuum Cleaners

Technical Document

Specifications

Application

Power Tools

Supply Voltage

110V ac

Bag/Bagless

Bag

Cable Length

8m

Dry Capacity

27L

Power Rating

1.2kW

Model Number

Starmix GSA 1032 EH

Includes

All Purpose Tool, Crevice Tool, Paper Filter Bag, Rubber Nozzle, Suction Hose, Suction Tubes, Tube Handle With Air Slide, Upholstery Tool

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Electrostar Starmix GSA 1032 EH Wet and Dry Vacuum Cleaner for Power Tools, 8m Cable, 110V ac

P.O.A.

Electrostar Starmix GSA 1032 EH Wet and Dry Vacuum Cleaner for Power Tools, 8m Cable, 110V ac
Stock information temporarily unavailable.

Technical Document

Specifications

Application

Power Tools

Supply Voltage

110V ac

Bag/Bagless

Bag

Cable Length

8m

Dry Capacity

27L

Power Rating

1.2kW

Model Number

Starmix GSA 1032 EH

Includes

All Purpose Tool, Crevice Tool, Paper Filter Bag, Rubber Nozzle, Suction Hose, Suction Tubes, Tube Handle With Air Slide, Upholstery Tool

Country of Origin

Germany