E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Epson, 32.768MHz XO Oscillator CMOS, 2-Pin X1B000211000112

RS Stock No.: 904-7500PBrand: EPSONManufacturers Part No.: X1B000211000112
brand-logo
View all in Crystal Oscillators

Technical Document

Specifications

Brand

Epson

Oscillator Type

XO

Output Frequency

32.768MHz

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

0.9mm

Width_SC_PC

1.5mm

Length

3.2mm

Dimensions

3.2 x 1.5 x 0.9mm

Product details

SG3030LC/CM/JF/JC

Adjustment-free efficient operation due to built in 32.768kHz crystal unit
Low Current consumption due to the use of C-MOS IC
VIO controls swing amplitude

Crystal Oscillators - SMT Plastic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Epson, 32.768MHz XO Oscillator CMOS, 2-Pin X1B000211000112
Select packaging type

P.O.A.

Epson, 32.768MHz XO Oscillator CMOS, 2-Pin X1B000211000112
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epson

Oscillator Type

XO

Output Frequency

32.768MHz

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

0.9mm

Width_SC_PC

1.5mm

Length

3.2mm

Dimensions

3.2 x 1.5 x 0.9mm

Product details

SG3030LC/CM/JF/JC

Adjustment-free efficient operation due to built in 32.768kHz crystal unit
Low Current consumption due to the use of C-MOS IC
VIO controls swing amplitude

Crystal Oscillators - SMT Plastic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more