Fagor Electronica Bridge Rectifier, 25A, 600V, 4-Pin

RS Stock No.: 165-5017Brand: Fagor ElectronicaManufacturers Part No.: FB2506L-B250/220-25L
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Bridge Type

Single Phase

Peak Average Forward Current

25A

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

Power L

Pin Count

4

Diode Technology

Silicon Junction

Diode Type

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

300A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Dimensions

29 x 29 x 11.23mm

Length

29mm

Height

11.23mm

Width

29mm

Country of Origin

Thailand

Product details

GBPC Style Bridge Rectifiers, Fagor

Bridge Rectifiers - Fagor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Fagor Electronica Bridge Rectifier, 25A, 600V, 4-Pin

P.O.A.

Fagor Electronica Bridge Rectifier, 25A, 600V, 4-Pin
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Bridge Type

Single Phase

Peak Average Forward Current

25A

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

Power L

Pin Count

4

Diode Technology

Silicon Junction

Diode Type

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

300A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Dimensions

29 x 29 x 11.23mm

Length

29mm

Height

11.23mm

Width

29mm

Country of Origin

Thailand

Product details

GBPC Style Bridge Rectifiers, Fagor

Bridge Rectifiers - Fagor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more