Festo D Series, G 1/8 to G 1/4, Threaded Connection Style, 3577

RS Stock No.: 136-6722Brand: FestoManufacturers Part No.: D-1/8I-1/4A
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Festo

Connector A

G 1/8

Connector B

G 1/4

Connection Style

Threaded

Manufacturer Series

D

Model Number p

3577

Body Material

Brass

Minimum Operating Temperature

+10°C

Maximum Operating Pressure

6 bar

Maximum Operating Temperature

+40°C

Country of Origin

Italy

Product details

Festo D Series Connectors

Reducing bush connectors reduce the diameter of a tube, hose or pipe, whilst giving a sealed connection so as not to reduce pressure in a pneumatic system. D series connectors feature a screw in to tubing or pipes connection for ease of use. Festo reliable pneumatic fittings offer you several benefits which are outlined below.

Features and Benefits:

• Reducing nipple D with sealing ring
• Nickel-plated brass
• Operating pressure -0.95 bar to 50 bar
• Compressed air to ISO 8573-1:2010 [–:–:–]
• Ambient temperature: -20 °C to +150 °C
• Corrosion resistance class 1 (low corrosion stress)
• RoHS compliant
• Protects against sharp edges
• Threaded-to-tube connection

Reducing Bushes

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Festo D Series, G 1/8 to G 1/4, Threaded Connection Style, 3577

P.O.A.

Festo D Series, G 1/8 to G 1/4, Threaded Connection Style, 3577
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Festo

Connector A

G 1/8

Connector B

G 1/4

Connection Style

Threaded

Manufacturer Series

D

Model Number p

3577

Body Material

Brass

Minimum Operating Temperature

+10°C

Maximum Operating Pressure

6 bar

Maximum Operating Temperature

+40°C

Country of Origin

Italy

Product details

Festo D Series Connectors

Reducing bush connectors reduce the diameter of a tube, hose or pipe, whilst giving a sealed connection so as not to reduce pressure in a pneumatic system. D series connectors feature a screw in to tubing or pipes connection for ease of use. Festo reliable pneumatic fittings offer you several benefits which are outlined below.

Features and Benefits:

• Reducing nipple D with sealing ring
• Nickel-plated brass
• Operating pressure -0.95 bar to 50 bar
• Compressed air to ISO 8573-1:2010 [–:–:–]
• Ambient temperature: -20 °C to +150 °C
• Corrosion resistance class 1 (low corrosion stress)
• RoHS compliant
• Protects against sharp edges
• Threaded-to-tube connection

Reducing Bushes