Technical Document
Specifications
Brand
FinderSupply Voltage
24V ac/dc
Mounting Type
DIN Rail
Time Range
0.1 s → 6h
Number of Timer Functions
Multi Function
Time Increment
Hours, Seconds
Maximum Voltage
400V ac
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
6.2mm
Minimum Voltage
250V ac
Series
38 Series
Maximum Operating Temperature
+55°C
Depth
75.6mm
Length
6.2mm
Contact Material
Silver Nickel
Minimum Operating Temperature
-20°C
Time Delay
0.5s
Country of Origin
Italy
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FinderSupply Voltage
24V ac/dc
Mounting Type
DIN Rail
Time Range
0.1 s → 6h
Number of Timer Functions
Multi Function
Time Increment
Hours, Seconds
Maximum Voltage
400V ac
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
6.2mm
Minimum Voltage
250V ac
Series
38 Series
Maximum Operating Temperature
+55°C
Depth
75.6mm
Length
6.2mm
Contact Material
Silver Nickel
Minimum Operating Temperature
-20°C
Time Delay
0.5s
Country of Origin
Italy