Technical Document
Specifications
Brand
Fox ElectronicsOutput Frequency
25MHz
Frequency Stability
±25ppm
Package Type
SMD
Output Level
HCMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Height
1.4mm
Width_SC_PC
5mm
Length
7mm
Dimensions
7 x 5 x 1.4mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
Fox ElectronicsOutput Frequency
25MHz
Frequency Stability
±25ppm
Package Type
SMD
Output Level
HCMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Height
1.4mm
Width_SC_PC
5mm
Length
7mm
Dimensions
7 x 5 x 1.4mm
Country of Origin
Taiwan, Province Of China