Technical Document
Specifications
Brand
HartingLength
3m
LAN Category
Cat6a
Terminated/Unterminated
Terminated
Outer Sheath Material
PVC
Sheath Colour
Grey
IP Rating
IP20
Number of Strands
10
American Wire Gauge
26 AWG
Current Rating
1.5 A
Voltage Rating
50 V ac, 60 V dc
Cable Shape
Round
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
HARTING Cat6a Ethernet Cable, Grey PVC Sheath, 3m
1
P.O.A.
HARTING Cat6a Ethernet Cable, Grey PVC Sheath, 3m
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingLength
3m
LAN Category
Cat6a
Terminated/Unterminated
Terminated
Outer Sheath Material
PVC
Sheath Colour
Grey
IP Rating
IP20
Number of Strands
10
American Wire Gauge
26 AWG
Current Rating
1.5 A
Voltage Rating
50 V ac, 60 V dc
Cable Shape
Round