Hengstler Counter, 6 Digit, 40kHz, 12 → 24 V dc

RS Stock No.: 269-7842Brand: HengstlerManufacturers Part No.: 0 727 101
brand-logo
View all in Counters

Technical Document

Specifications

Supply Voltage

12 → 24 V dc

Count Mode

Positions

Display Type

LED

Input Type

Voltage

Connection Type

Plug-In

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Digit Height

14 mm

Maximum Count Frequency

40kHz

Display Range

0.0005 → 99.9999

Minimum Operating Temperature

0°C

Measurement Range

0.0005 → 99.9999

Maximum Temperature

+50°C

Maximum Operating Temperature

+50°C

Country of Origin

Germany

You may be interested in

P.O.A.

Hengstler Counter, 6 Digit, 40kHz, 12 → 24 V dc

P.O.A.

Hengstler Counter, 6 Digit, 40kHz, 12 → 24 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Supply Voltage

12 → 24 V dc

Count Mode

Positions

Display Type

LED

Input Type

Voltage

Connection Type

Plug-In

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Digit Height

14 mm

Maximum Count Frequency

40kHz

Display Range

0.0005 → 99.9999

Minimum Operating Temperature

0°C

Measurement Range

0.0005 → 99.9999

Maximum Temperature

+50°C

Maximum Operating Temperature

+50°C

Country of Origin

Germany

You may be interested in