Technical Document
Specifications
Brand
HiroseNumber Of Contacts
20
Contact Material
Phosphor Bronze
Pitch
0.4mm
Mounting Type
Surface Mount
Gender
Male
Termination Type
Vertical Contact
Contact Position
Top
Body Orientation
Straight
Current Rating
300mA
Voltage Rating
30 V ac/dc
Series
BM14
Series Number
14
Number Of Rows
2
Termination Method
SMT
Contact Plating
Gold
Housing Material
Liquid Crystal Polymer
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+85°C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1000
P.O.A.
1000
Technical Document
Specifications
Brand
HiroseNumber Of Contacts
20
Contact Material
Phosphor Bronze
Pitch
0.4mm
Mounting Type
Surface Mount
Gender
Male
Termination Type
Vertical Contact
Contact Position
Top
Body Orientation
Straight
Current Rating
300mA
Voltage Rating
30 V ac/dc
Series
BM14
Series Number
14
Number Of Rows
2
Termination Method
SMT
Contact Plating
Gold
Housing Material
Liquid Crystal Polymer
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+85°C