E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hitachi EB9S 1.4Ah 9.6V Power Tool Battery, For Use With Hitachi Cordless Power Tools

RS Stock No.: 458-0572Brand: HitachiManufacturers Part No.: EB9S
brand-logo
View all in Power Tool Batteries

Technical Document

Specifications

Brand

Hitachi

Battery Type

NiCd

Voltage Rating

9.6V

Battery Capacity

1.4Ah

For Use With

Hitachi Cordless Power Tools

Battery Charge Time

1h

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Hitachi EB9S 1.4Ah 9.6V Power Tool Battery, For Use With Hitachi Cordless Power Tools

P.O.A.

Hitachi EB9S 1.4Ah 9.6V Power Tool Battery, For Use With Hitachi Cordless Power Tools
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Hitachi

Battery Type

NiCd

Voltage Rating

9.6V

Battery Capacity

1.4Ah

For Use With

Hitachi Cordless Power Tools

Battery Charge Time

1h