HY Electronic Corp 200V 1A, Silicon Junction Diode, 2-Pin DO-41 UF4003

RS Stock No.: 903-3236Brand: HY Electronic CorpManufacturers Part No.: UF4003
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

50ns

Diameter

2.7mm

Peak Non-Repetitive Forward Surge Current

30A

Country of Origin

China

Product details

Ultrafast Recovery Rectifier, HY Electronic (Cayman) Limited

The HY Electronic Ultrafast Rectifiers consist of several series which offer reverse voltage from as low as 50V to 1000 volts including their forward current at 1 Amp to 3 Amps. The UF400x SERIES, HER20x SERIES and UF540x are all supplied in moulded plastic JEDEC cases. The ultra-fast switching makes it very efficient and the colour band indicates that it is a cathode type.

UF400X SERIES - 50 to 1000 Volts, 1 A (JEDEC DO-41)
HER20X SERIES - 50 to 1000 Volts, 2 A (JEDEC DO-15)
UF540x Series - 50 to 1000 Volts, 3A (JEDEC DO-27)

· Diffused junction
· Ultrafast switching
· Low reverse leakage current
· Low forward voltage drop
· High current capability
· The plastic material carries UL recognition 94V-0

Diodes and Rectifiers, HY Electronic (Cayman) Limited

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 200V 1A, Rectifier Diode, 2-Pin DO-204AL 1N4003-E3/54
€ 0.354Each (In a Pack of 10) (Exc. Vat)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

HY Electronic Corp 200V 1A, Silicon Junction Diode, 2-Pin DO-41 UF4003

P.O.A.

HY Electronic Corp 200V 1A, Silicon Junction Diode, 2-Pin DO-41 UF4003
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 200V 1A, Rectifier Diode, 2-Pin DO-204AL 1N4003-E3/54
€ 0.354Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

50ns

Diameter

2.7mm

Peak Non-Repetitive Forward Surge Current

30A

Country of Origin

China

Product details

Ultrafast Recovery Rectifier, HY Electronic (Cayman) Limited

The HY Electronic Ultrafast Rectifiers consist of several series which offer reverse voltage from as low as 50V to 1000 volts including their forward current at 1 Amp to 3 Amps. The UF400x SERIES, HER20x SERIES and UF540x are all supplied in moulded plastic JEDEC cases. The ultra-fast switching makes it very efficient and the colour band indicates that it is a cathode type.

UF400X SERIES - 50 to 1000 Volts, 1 A (JEDEC DO-41)
HER20X SERIES - 50 to 1000 Volts, 2 A (JEDEC DO-15)
UF540x Series - 50 to 1000 Volts, 3A (JEDEC DO-27)

· Diffused junction
· Ultrafast switching
· Low reverse leakage current
· Low forward voltage drop
· High current capability
· The plastic material carries UL recognition 94V-0

Diodes and Rectifiers, HY Electronic (Cayman) Limited

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 200V 1A, Rectifier Diode, 2-Pin DO-204AL 1N4003-E3/54
€ 0.354Each (In a Pack of 10) (Exc. Vat)