Technical Document
Specifications
Brand
InfineonTransistor Type
PNP
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
30 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Transistor Configuration
Single
Maximum Collector Base Voltage
30 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
250 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
2.9 x 1.3 x 0.9mm
Product details
General Purpose PNP Transistors, Infineon
Bipolar Transistors, Infineon
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1000
P.O.A.
1000
Technical Document
Specifications
Brand
InfineonTransistor Type
PNP
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
30 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Transistor Configuration
Single
Maximum Collector Base Voltage
30 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
250 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
2.9 x 1.3 x 0.9mm
Product details