Infineon BCW60DE6327HTSA1 NPN Transistor, 100 mA, 32 V, 3-Pin SOT-23

RS Stock No.: 826-9917Brand: InfineonManufacturers Part No.: BCW60DE6327HTSA1
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

32 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

330 mW

Minimum DC Current Gain

380

Transistor Configuration

Single

Maximum Collector Base Voltage

32 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

250 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

2.9 x 1.3 x 0.9mm

Maximum Operating Temperature

+150 °C

Product details

Small Signal NPN Transistors, Infineon

Bipolar Transistors, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Infineon BCW60DE6327HTSA1 NPN Transistor, 100 mA, 32 V, 3-Pin SOT-23

P.O.A.

Infineon BCW60DE6327HTSA1 NPN Transistor, 100 mA, 32 V, 3-Pin SOT-23
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

32 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

330 mW

Minimum DC Current Gain

380

Transistor Configuration

Single

Maximum Collector Base Voltage

32 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

250 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

2.9 x 1.3 x 0.9mm

Maximum Operating Temperature

+150 °C

Product details

Small Signal NPN Transistors, Infineon

Bipolar Transistors, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more