Infineon IR21064PBF, MOSFET 2, 0.35 A, 20V 14-Pin, PDIP

RS Stock No.: 178-1393Brand: InfineonManufacturers Part No.: IR21064PBF
brand-logo
View all in Home

Technical Document

Specifications

Output Current

0.35 A

Supply Voltage

20V

Pin Count

14

Package Type

PDIP

Number of Outputs

2

Topology

High and Low Side

High and Low Sides Dependency

Independent

Number of Drivers

2

Polarity

Non-Inverting

Mounting Type

Through Hole

Product details

MOSFET & IGBT Gate Drivers, High and Low Side, Infineon

Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in high-side and low-side configurations.

MOSFET & IGBT Drivers, Infineon (International Rectifier)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Infineon IR21064PBF, MOSFET 2, 0.35 A, 20V 14-Pin, PDIP

P.O.A.

Infineon IR21064PBF, MOSFET 2, 0.35 A, 20V 14-Pin, PDIP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Current

0.35 A

Supply Voltage

20V

Pin Count

14

Package Type

PDIP

Number of Outputs

2

Topology

High and Low Side

High and Low Sides Dependency

Independent

Number of Drivers

2

Polarity

Non-Inverting

Mounting Type

Through Hole

Product details

MOSFET & IGBT Gate Drivers, High and Low Side, Infineon

Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in high-side and low-side configurations.

MOSFET & IGBT Drivers, Infineon (International Rectifier)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more