Infineon IR2133PBF, MOSFET 6, 0.5 A, 20V 28-Pin, PDIP

RS Stock No.: 178-1382Brand: InfineonManufacturers Part No.: IR2133PBF
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Output Current

0.5 A

Supply Voltage

20V

Pin Count

28

Package Type

PDIP

Number of Outputs

6

Topology

High and Low Side

High and Low Sides Dependency

Independent

Number of Drivers

6

Bridge Type

Three Phase

Polarity

Inverting

Mounting Type

Through Hole

Product details

MOSFET & IGBT Gate Drivers, Three-Phase, Infineon

A range of full-bridge drivers designed to control MOSFET and IGBT power devices in 3-phase applications. The devices feature a maximum blocking voltage of 600 V and low-side control using CMOS and TTL compatible signal levels.

MOSFET & IGBT Drivers, Infineon (International Rectifier)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Infineon IR2133PBF, MOSFET 6, 0.5 A, 20V 28-Pin, PDIP

P.O.A.

Infineon IR2133PBF, MOSFET 6, 0.5 A, 20V 28-Pin, PDIP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Current

0.5 A

Supply Voltage

20V

Pin Count

28

Package Type

PDIP

Number of Outputs

6

Topology

High and Low Side

High and Low Sides Dependency

Independent

Number of Drivers

6

Bridge Type

Three Phase

Polarity

Inverting

Mounting Type

Through Hole

Product details

MOSFET & IGBT Gate Drivers, Three-Phase, Infineon

A range of full-bridge drivers designed to control MOSFET and IGBT power devices in 3-phase applications. The devices feature a maximum blocking voltage of 600 V and low-side control using CMOS and TTL compatible signal levels.

MOSFET & IGBT Drivers, Infineon (International Rectifier)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more