STUDENT PROJECT FUND

Propel Your Engineering Dreams! Join the Student Project Fund – Now Open in Malta! Innovate with RS Products and Shape a Sustainable Future. Apply Today!

Click here to Apply

Johnson Electric STA Linear Solenoid, 9.56N, 12.8N, 19.56 (Dia.) x 39.37 mm

RS Stock No.: 125-2235Brand: Johnson ElectricManufacturers Part No.: 123422-032
brand-logo
View all in Linear Solenoids

Technical Document

Specifications

Power Consumption

14 W @ 50 %, 28 W @ 25 %, 7 W @ 100 %, 70 W @ 10 %

Maximum Pull Force

9.56N

Holding Force

12.8N

Plunger Diameter

7.82mm

Product Height

39.37mm

Product Width

19.56mm

Dimensions

19.56 (Dia.) x 39.37 mm

Series

STA

Country of Origin

United States

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Johnson Electric STA Linear Solenoid, 9.56N, 12.8N, 19.56 (Dia.) x 39.37 mm

P.O.A.

Johnson Electric STA Linear Solenoid, 9.56N, 12.8N, 19.56 (Dia.) x 39.37 mm
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Power Consumption

14 W @ 50 %, 28 W @ 25 %, 7 W @ 100 %, 70 W @ 10 %

Maximum Pull Force

9.56N

Holding Force

12.8N

Plunger Diameter

7.82mm

Product Height

39.37mm

Product Width

19.56mm

Dimensions

19.56 (Dia.) x 39.37 mm

Series

STA

Country of Origin

United States

You may be interested in