E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Karcher Yellow 10L Floor Scrubber, 240V, 400mm Working Width

RS Stock No.: 707-4910Brand: KarcherManufacturers Part No.: 1.783-302.0
brand-logo
View all in Floor Scrubbers

Technical Document

Specifications

Brand

Karcher

Dry Capacity

10L

Colour

Yellow

Working Width

400mm

Weight

30kg

Product Depth

520mm

Product Height

380mm

Product Width

470mm

Supply Voltage

240V

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Karcher Yellow 10L Floor Scrubber, 240V, 400mm Working Width

P.O.A.

Karcher Yellow 10L Floor Scrubber, 240V, 400mm Working Width
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Karcher

Dry Capacity

10L

Colour

Yellow

Working Width

400mm

Weight

30kg

Product Depth

520mm

Product Height

380mm

Product Width

470mm

Supply Voltage

240V