E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

KEMET 50μF Electrolytic Aluminium Electrolytic Capacitor 220V ac Chassis Mount - 050MS22AAMA1RSC

RS Stock No.: 117-091Brand: KEMETManufacturers Part No.: 050MS22AAMA1RSC
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

50µF

Voltage

220V ac

Mounting Type

Chassis Mount

Technology

Electrolytic

Dimensions

38 x 75mm

Height

75mm

Length

75mm

Minimum Operating Temperature

-20°C

Diameter

38mm

Maximum Operating Temperature

+60°C

Lifetime

500 h @+60 °C (Specified Duty Cycle)

Series

MS

Tolerance

0 → +25%

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KEMET 50μF Electrolytic Aluminium Electrolytic Capacitor 220V ac Chassis Mount - 050MS22AAMA1RSC

P.O.A.

KEMET 50μF Electrolytic Aluminium Electrolytic Capacitor 220V ac Chassis Mount - 050MS22AAMA1RSC
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

KEMET

Capacitance

50µF

Voltage

220V ac

Mounting Type

Chassis Mount

Technology

Electrolytic

Dimensions

38 x 75mm

Height

75mm

Length

75mm

Minimum Operating Temperature

-20°C

Diameter

38mm

Maximum Operating Temperature

+60°C

Lifetime

500 h @+60 °C (Specified Duty Cycle)

Series

MS

Tolerance

0 → +25%

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in